KEMET T494D107K010AH
| Manufacturer | |
| MPN | T494D107K010AH |
| LCSC Part # | C4950823 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 100uF ±10% 10V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KEMET T494 is a low-ESR version of the popular T491, designed for today's highly automated SMT processes and equipment. The T494 combines KEMET's proven solid tantalum technology — acclaimed and recognized worldwide — with the latest materials, processes, and automation techniques to deliver unmatched overall performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Per J STD 020, the T494 has a Moisture Sensitivity Level (MSL) of 1, with unlimited floor life at temperatures ≤30°C and 85% relative humidity. The T494's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are packaged in tape and reel as standard, conforming to EIA 481. The system is fully compatible with all tape-fed pick-and-place equipment.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, flexible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested for C, D, E, U, V, and X case sizes
- Halogen-free epoxy
- Capacitance range: 0.1 to 1000 μF
- Tolerances: ±10% and ±20%
- Voltage rating: 2.5 - 50 V DC
- Extended range values
- Low-profile case
- RoHS compliant with lead-free terminations
- Operating temperature range: -55°C to +125°C
Applications
Typical applications include decoupling and filtering in many end applications such as DC/DC converters, portable electronic devices, telecommunications, and control units.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1778 | $ 1.18 |
| 200+ | $ 0.4556 | $ 91.12 |
| 500+ | $ 0.4397 | $ 219.85 |
| 1,000+ | $ 0.4318 | $ 431.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KEMET T494 is a low-ESR version of the popular T491, designed for today's highly automated SMT processes and equipment. The T494 combines KEMET's proven solid tantalum technology — acclaimed and recognized worldwide — with the latest materials, processes, and automation techniques to deliver unmatched overall performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Per J STD 020, the T494 has a Moisture Sensitivity Level (MSL) of 1, with unlimited floor life at temperatures ≤30°C and 85% relative humidity. The T494's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are packaged in tape and reel as standard, conforming to EIA 481. The system is fully compatible with all tape-fed pick-and-place equipment.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, flexible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested for C, D, E, U, V, and X case sizes
- Halogen-free epoxy
- Capacitance range: 0.1 to 1000 μF
- Tolerances: ±10% and ±20%
- Voltage rating: 2.5 - 50 V DC
- Extended range values
- Low-profile case
- RoHS compliant with lead-free terminations
- Operating temperature range: -55°C to +125°C
Applications
Typical applications include decoupling and filtering in many end applications such as DC/DC converters, portable electronic devices, telecommunications, and control units.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

