VISHAY M39003/01-8062H
| Manufacturer | |
| MPN | M39003/01-8062H |
| LCSC Part # | C4950762 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 150uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Voltage Rating | 15V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.773 | $ 64.77 |
| 200+ | $ 25.0661 | $ 5013.22 |
| 500+ | $ 24.1857 | $ 12092.85 |
| 1,000+ | $ 23.7508 | $ 23750.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Voltage Rating | 15V | |
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Current - Leakage | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5226 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.31 | ||
| M39003/01-5226H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.31 | ||
| M39003/01-5226/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.4428 | ||
| M39003/01-5426H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4347 | ||
| M39003/09-0030/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.5593 | ||
| M39003/01-5626/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.4486 | ||
| M39003/01-6062/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.6943 | ||
| M39003/01-7062/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.92 | ||
| M39003/01-7062H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.761 | ||
| M39003/01-7062 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 48.8864 |

