SOREDE SRTC.0660.YZ6R8MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRTC.0660.YZ6R8MT00 |
| LCSC Part # | C49507553 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 7A 20.8mΩ SMD,6.6x6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 7A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.1A | |
| DC Resistance(DCR) | 20.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.1A | |
| DC Resistance(DCR) | 20.8mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 621
621 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2718$ 1.1447 | $ 1.14 |
| 10+ | $ 1.0586$ 0.9528 | $ 9.53 |
| 30+ | $ 0.942$ 0.8478 | $ 25.43 |
| 100+ | $ 0.81$ 0.7290 | $ 72.90 |
| 750+ | $ 0.7518$ 0.6767 | $ 507.53 |
| 1,500+ | $ 0.7257$ 0.6532 | $ 979.80 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 7A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.1A | |
| DC Resistance(DCR) | 20.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.1A | |
| DC Resistance(DCR) | 20.8mΩ |
Report an ErrorShow similar products (0) >
C49507553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRYH.1040.YF6R8MT00 | SOREDE | SMD,11x10mm | 990 | $0.1266 $0.211 | ||
| SRYH.1050C.YF6R8MT00 | SOREDE | SMD,11.5x10mm | 530 | $0.2400 $0.3428 | ||
| SRYH.1040C.YF6R8MT00 | SOREDE | SMD,11.5x10mm | 2,075 | $0.1616 $0.1795 | ||
| SRYH.0865.YF6R8MT00 | SOREDE | SMD,9x8.5mm | 495 | $0.1987 $0.2649 | ||
| SRTC.0770A.YZ6R8MT00 | SOREDE | SMD,8.4x8mm | 696 | $ 0.7667 | ||
| SRYH.1060.YF6R8MT00 | SOREDE | SMD,11.6x10.5mm | 585 | $0.1891 $0.2521 | ||
| SRYH.1070.YF6R8MT00 | SOREDE | SMD,11.6x10.5mm | 255 | $0.2185 $0.2427 | ||
| SRYH.0885.YF6R8MT00 | SOREDE | SMD,9.8x8.8mm | 456 | $0.5107 $0.5674 | ||
| SRYH.1350.YF6R8MT00 | SOREDE | SMD,13.5x12.8mm | 332 | $0.5050 $0.5611 | ||
| SRYH.1265.YF6R8MT00 | SOREDE | SMD,13.5x12.8mm | 500 | $0.5422 $0.5707 |



