LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2787/TR product image
Images for reference only

VISHAY M39003/01-2787/TR

Manufacturer
MPN
M39003/01-2787/TR
LCSC Part #
C4950679
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2787/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.701$ 9.70
200+$ 3.755$ 751.00
500+$ 3.6231$ 1811.55
1,000+$ 3.558$ 3558.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece