LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D126X9035R2T product image
Images for reference only

VISHAY 150D126X9035R2T

Manufacturer
MPN
150D126X9035R2T
LCSC Part #
C4950672
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D126X9035R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0581$ 5.06
200+$ 1.9578$ 391.56
500+$ 1.8896$ 944.80
1,000+$ 1.8548$ 1854.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece