LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D685X0016BB6 product image
Images for reference only

VISHAY 299D685X0016BB6RoHS

Manufacturer
MPN
299D685X0016BB6
LCSC Part #
C4950662
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D685X0016BB6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7001$ 0.70
200+$ 0.2713$ 54.26
500+$ 0.2622$ 131.10
1,000+$ 0.2577$ 257.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece