LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2850/HSD product image
Images for reference only

VISHAY M39003/01-2850/HSD

Manufacturer
MPN
M39003/01-2850/HSD
LCSC Part #
C4950657
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2850/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5637$ 15.56
200+$ 6.0234$ 1204.68
500+$ 5.8112$ 2905.60
1,000+$ 5.7067$ 5706.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece