LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2783H product image
Images for reference only

VISHAY M39003/01-2783H

Manufacturer
MPN
M39003/01-2783H
LCSC Part #
C4950610
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2783H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9611$ 4.96
200+$ 1.9199$ 383.98
500+$ 1.8533$ 926.65
1,000+$ 1.8199$ 1819.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece