LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2950/HSD product image
Images for reference only

VISHAY M39003/01-2950/HSD

Manufacturer
MPN
M39003/01-2950/HSD
LCSC Part #
C4950595
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2950/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4487$ 17.45
200+$ 6.7537$ 1350.74
500+$ 6.5158$ 3257.90
1,000+$ 6.3992$ 6399.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece