LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3049 product image
Images for reference only

VISHAY M39003/09-3049

Manufacturer
MPN
M39003/09-3049
LCSC Part #
C4950569
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3049
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.8237$ 72.82
200+$ 28.1816$ 5636.32
500+$ 27.1921$ 13596.05
1,000+$ 26.7026$ 26702.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Voltage Rating20V
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece