LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2371/HSD product image
Images for reference only

VISHAY M39003/01-2371/HSD

Manufacturer
MPN
M39003/01-2371/HSD
LCSC Part #
C4950566
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2371/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.859$ 13.86
200+$ 5.3627$ 1072.54
500+$ 5.1748$ 2587.40
1,000+$ 5.0824$ 5082.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece