KEMET T551B687M008AH4251
| Manufacturer | |
| MPN | T551B687M008AH4251 |
| LCSC Part # | C4950551 |
| Packaging | Through Hole,D7.9xL16.3mm |
| Customer # | |
| Key Attributes | 680uF ±20% 8V Tantalum Capacitors Through Hole,D7.9xL16.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.9xL16.3mm | |
| Capacitance | 680uF | |
| Voltage Rating | 8V | |
| Equivalent Series Resistance(ESR) | 90mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.426 | $ 35.43 |
| 200+ | $ 13.7108 | $ 2742.16 |
| 500+ | $ 13.2282 | $ 6614.10 |
| 1,000+ | $ 12.9902 | $ 12990.20 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D7.9xL16.3mm | |
| Capacitance | 680uF | |
| Voltage Rating | 8V | |
| Equivalent Series Resistance(ESR) | 90mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

