KEMET T499B106K010AGE3K5
| Manufacturer | |
| MPN | T499B106K010AGE3K5 |
| LCSC Part # | C4950540 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 10uF ±10% 10V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+175℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω@100kHz | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Voltage derating to 1/2 at 175°C
Applications
Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8107 | $ 0.81 |
| 200+ | $ 0.3137 | $ 62.74 |
| 500+ | $ 0.3031 | $ 151.55 |
| 1,000+ | $ 0.2986 | $ 298.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 10uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+175℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω@100kHz | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Voltage derating to 1/2 at 175°C
Applications
Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

