LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T541X337M016CT8520 product image
Images for reference only

KEMET T541X337M016CT8520RoHS

Manufacturer
MPN
T541X337M016CT8520
LCSC Part #
C4950536
Packaging
2917
Customer #
Key Attributes
330uF ±20% 16V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T541X337M016CT8520
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.896$ 15.90
200+$ 6.1521$ 1230.42
500+$ 5.9353$ 2967.65
1,000+$ 5.8292$ 5829.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)25mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors that use a conductive polymer cathode, enabling extremely low ESR at high frequencies and improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors — all in a single SMT package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.

HRA polymer electrolytic capacitors deliver the same performance advantages as other KO-CAP series while providing screening options relevant to Hi-Rel applications.

These HRA-grade components offer multiple surge current screening options. A derating of 10–20% is recommended for these capacitors, making them suitable for operating voltages from 0.8 to 48 or 50 VDC.

These are the first polymer electrolytic capacitors for which failure rates can be selected based on KEMET's KO-CAP reliability assessment methodology. This methodology uses accelerated conditions (voltage and temperature) applied to on-board samples to evaluate long-term device reliability. Available failure rates are B (0.1% per 1,000 hours), C (0.01% per 1,000 hours), and D (0.001% per 1,000 hours).

Features

AI Translation
  • Approved to DLA drawing 04051/04052
  • Part numbers with surge current option B per DLA drawing 04052 approved to ESA/EPPL Part 2
  • B, C, and D failure rate options available
  • 100% accelerated steady-state burn-in
  • High capacitance retention at high frequencies
  • Enhanced humidity performance, rated for 85°C/85% RH, 1.0 VR (black epoxy)
  • Ultra-low ESR down to 5 mΩ
  • Surge current test option available
  • High volumetric efficiency
  • EIA standard case sizes
  • Qualified using KEMET KO-CAP reliability assessment methodology

Applications

AI Translation

Typical applications include decoupling, filtering, and energy storage applications requiring low ESR or benign failure modes.