LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8096/TR product image
Images for reference only

VISHAY M39003/01-8096/TR

Manufacturer
MPN
M39003/01-8096/TR
LCSC Part #
C4950411
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8096/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.005$ 36.01
200+$ 13.9347$ 2786.94
500+$ 13.4438$ 6721.90
1,000+$ 13.2028$ 13202.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece