LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3073H product image
Images for reference only

VISHAY M39003/03-3073H

Manufacturer
MPN
M39003/03-3073H
LCSC Part #
C4950403
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3073H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.6085$ 71.61
200+$ 27.7118$ 5542.36
500+$ 26.7375$ 13368.75
1,000+$ 26.2571$ 26257.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece