LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4005H product image
Images for reference only

VISHAY M39003/09-4005H

Manufacturer
MPN
M39003/09-4005H
LCSC Part #
C4950400
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4005H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.3212$ 78.32
200+$ 30.3105$ 6062.10
500+$ 29.2453$ 14622.65
1,000+$ 28.718$ 28718.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece