LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D683X9075A2T product image
Images for reference only

VISHAY 150D683X9075A2T

Manufacturer
MPN
150D683X9075A2T
LCSC Part #
C4950395
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D683X9075A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2967$ 12.30
200+$ 4.7596$ 951.92
500+$ 4.5914$ 2295.70
1,000+$ 4.5096$ 4509.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece