LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T543D337M2R5ATW025 product image
Images for reference only

KEMET T543D337M2R5ATW025RoHS

Manufacturer
MPN
T543D337M2R5ATW025
LCSC Part #
C4950387
Packaging
2917
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T543D337M2R5ATW025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8354$ 4.84
200+$ 1.8714$ 374.28
500+$ 1.8063$ 903.15
1,000+$ 1.7729$ 1772.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Equivalent Series Resistance(ESR)25mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece