LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5309H product image
Images for reference only

VISHAY M39003/01-5309H

Manufacturer
MPN
M39003/01-5309H
LCSC Part #
C4950385
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5309H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2225$ 13.22
200+$ 5.1172$ 1023.44
500+$ 4.9384$ 2469.20
1,000+$ 4.849$ 4849.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece