LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0222 product image
Images for reference only

VISHAY M39003/03-0222

Manufacturer
MPN
M39003/03-0222
LCSC Part #
C4950384
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
68uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0222
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2643$ 6.26
200+$ 2.4245$ 484.90
500+$ 2.3397$ 1169.85
1,000+$ 2.2972$ 2297.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance68uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece