LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520D227M006ATE009 product image
  • T520D227M006ATE009 thumbnail 1
  • T520D227M006ATE009 thumbnail 2
  • T520D227M006ATE009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T520D227M006ATE009RoHS

Manufacturer
MPN
T520D227M006ATE009
LCSC Part #
C4950370
Packaging
2917
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T520D227M006ATE009
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0737$ 2.07
10+$ 2.0307$ 20.31
30+$ 1.9999$ 60.00
100+$ 1.9708$ 197.08
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)9mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece