LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2003H product image
Images for reference only

VISHAY M39003/03-2003H

Manufacturer
MPN
M39003/03-2003H
LCSC Part #
C4950357
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
12uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-2003H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9041$ 10.90
200+$ 4.2202$ 844.04
500+$ 4.0717$ 2035.85
1,000+$ 3.9989$ 3998.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance12uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece