LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3069/HSD product image
Images for reference only

VISHAY M39003/03-3069/HSD

Manufacturer
MPN
M39003/03-3069/HSD
LCSC Part #
C4950279
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3069/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7511$ 42.75
200+$ 16.5441$ 3308.82
500+$ 15.9637$ 7981.85
1,000+$ 15.6758$ 15675.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece