LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D155X0020B2TE3 product image
Images for reference only

VISHAY 293D155X0020B2TE3RoHS

Manufacturer
MPN
293D155X0020B2TE3
LCSC Part #
C4950272
Packaging
1411
Customer #
Key Attributes
1.5uF ±20% 20V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D155X0020B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.19$ 0.19
200+$ 0.0735$ 14.70
500+$ 0.071$ 35.50
1,000+$ 0.0697$ 69.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance1.5uF
Voltage Rating20V
Equivalent Series Resistance(ESR)5.6Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece