LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110C475K100AS product image
Images for reference only

KEMET T110C475K100AS

Manufacturer
MPN
T110C475K100AS
LCSC Part #
C4950260
Packaging
Through Hole,D7.3xL7.3mm
Customer #
Key Attributes
4.7uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL7.3mm
Datasheetpdf iconKEMET T110C475K100AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.6076$ 46.61
200+$ 18.0366$ 3607.32
500+$ 17.4032$ 8701.60
1,000+$ 17.0896$ 17089.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.3xL7.3mm
Capacitance4.7uF
Voltage Rating100V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece