LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD712JRZ-REEL7 product image
  • AD712JRZ-REEL7 thumbnail 1
  • AD712JRZ-REEL7 thumbnail 2
  • AD712JRZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD712JRZ-REEL7RoHS

Manufacturer
MPN
AD712JRZ-REEL7
LCSC Part #
C495026
Packaging
SOP-8
Customer #
Key Attributes
High Speed BiFET Dual Op Amp
Datasheetpdf iconADI AD712JRZ-REEL7
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4577$ 5.9411$ 5.94
10+$ 5.6542$ 5.2019$ 52.02
30+$ 5.1646$ 4.7515$ 142.55
100+$ 4.5204$ 4.1588$ 415.88
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOP-8
Quiescent Current5mA
Gain Bandwidth Product4MHz
Vos - Input Offset Voltage300uV
Slew Rate20V/us
Input Offset Current(Ios)10pA
Input Voltage Noise Density18nV/√Hz@1kHz
Operating Temperature0℃~+70℃
Features-
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current25pA
Output Current25mA
Input Offset Voltage Drift(Vos TC)7uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The AD712 is a high-speed, high-precision monolithic operational amplifier that offers high performance at a very reasonable price. The extremely low offset voltage and offset voltage drift are the result of advanced laser wafer trimming technology. These performance advantages enable users to easily upgrade designs using older precision BiFETs and, in many cases, bipolar operational amplifier designs as well. The outstanding AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16 V/μs and a settling time of 1 μs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analog converters (DACs) and analog-to-digital converters (ADCs) and as a high-speed integrator. Its settling time is better than that of any similar IC amplifier. The combination of excellent noise performance and low input current also makes the AD712 suitable for photodiode preamplifiers. A common-mode rejection ratio of 88 dB and an open-loop gain of 400 V/mV ensure 12-bit performance even in high-speed unity-gain buffer circuits. The AD712 features a standard operational amplifier pin configuration and is available in seven performance grades. The AD712J and AD712K operate over a temperature range of 0°C to 70°C. The AD712A operates over a temperature range of -40°C to +85°C. The AD712S operates over a temperature range of -55°C to +125°C and can be processed in accordance with MIL-STD-883B Revision C. An extended reliability PLUS screened version is also available, specified for operation over commercial and industrial temperature ranges. PLUS screening includes 168 hours of burn-in testing and other environmental and physical tests. The AD712 is available in 8-pin PDIP, SOIC_N, and CERDIP packages.

Features

AI Translation
  • Enhanced replacement for LF412 and TL082
  • AC performance: settles to ±0.01% within 1.0 μs
  • Minimum slew rate 16 V/μs (AD712J)
  • Minimum unity-gain bandwidth 3 MHz (AD712J)
  • DC performance: minimum open-loop gain 200 V/mV (AD712K)
  • Available in tape-and-reel surface mount packages per EIA-481A
  • Available in MIL-STD-883B compliant versions
  • Single-channel version available: AD711
  • Quad-channel version available: AD713
  • Available in PDIP, SOIC_N, and CERDIP packages

Applications

AI Translation
  • DAC and ADC buffers
  • High-speed integrators
  • Photodiode preamplifiers
  • Active filter applications
  • 2nd-order low-pass filters
  • 9th-order Chebyshev filters