LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7054/HSD product image
Images for reference only

VISHAY M39003/01-7054/HSD

Manufacturer
MPN
M39003/01-7054/HSD
LCSC Part #
C4950259
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7054/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6752$ 9.68
200+$ 3.7444$ 748.88
500+$ 3.6125$ 1806.25
1,000+$ 3.5489$ 3548.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece