LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D105X0035B4T15H product image
Images for reference only

VISHAY 591D105X0035B4T15HRoHS

Manufacturer
MPN
591D105X0035B4T15H
LCSC Part #
C4950254
Packaging
1611
Customer #
Key Attributes
1uF ±20% 35V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 591D105X0035B4T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3231$ 3.32
200+$ 1.2865$ 257.30
500+$ 1.2411$ 620.55
1,000+$ 1.2183$ 1218.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance1uF
Voltage Rating35V
Equivalent Series Resistance(ESR)4.4Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece