LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2257/TR product image
Images for reference only

VISHAY M39003/01-2257/TR

Manufacturer
MPN
M39003/01-2257/TR
LCSC Part #
C4950211
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2257/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8215$ 2.82
200+$ 1.0926$ 218.52
500+$ 1.0532$ 526.60
1,000+$ 1.035$ 1035.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece