LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2707/TR product image
Images for reference only

VISHAY M39003/01-2707/TR

Manufacturer
MPN
M39003/01-2707/TR
LCSC Part #
C4950208
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2707/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2086$ 10.21
200+$ 3.9504$ 790.08
500+$ 3.8125$ 1906.25
1,000+$ 3.7444$ 3744.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece