LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4008 product image
Images for reference only

VISHAY M39003/03-4008

Manufacturer
MPN
M39003/03-4008
LCSC Part #
C4950205
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
390uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4008
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1944$ 67.19
200+$ 26.0041$ 5200.82
500+$ 25.0903$ 12545.15
1,000+$ 24.6388$ 24638.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance390uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece