Bulgin C3900BAAAA
| Manufacturer | |
| MPN | C3900BAAAA |
| LCSC Part # | C4949944 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250V SPST Through Hole Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metal toggle switch, rated current up to 20A, AC voltage 277V, available in single-pole and double-pole configurations, circuit options include 3-position and momentary, sealed versions feature gaskets, panel-seal versions rated IP67, 6.3mm terminals, guard options available
Features
AI Translation
- Rated current up to 20A, AC voltage 277V
- Available in single-pole and double-pole
- Circuit options include 3-position and momentary
- Sealed version with gasket
- Panel-sealed version rated IP67
- 6.3mm terminals
- Guard option available
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8512 | $ 10.85 |
| 10+ | $ 9.2051 | $ 92.05 |
| 30+ | $ 8.2029 | $ 246.09 |
| 100+ | $ 7.3612 | $ 736.12 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metal toggle switch, rated current up to 20A, AC voltage 277V, available in single-pole and double-pole configurations, circuit options include 3-position and momentary, sealed versions feature gaskets, panel-seal versions rated IP67, 6.3mm terminals, guard options available
Features
AI Translation
- Rated current up to 20A, AC voltage 277V
- Available in single-pole and double-pole
- Circuit options include 3-position and momentary
- Sealed version with gasket
- Panel-sealed version rated IP67
- 6.3mm terminals
- Guard option available
C4949944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



