HGSEMI DS1302ZDQ3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | DS1302ZDQ3/TR |
| LCSC Part # | C49496642 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | External No DFN-8(3x3) Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock chip incorporating an RTC/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The RTC/calendar tracks seconds, minutes, hours, days, day of week, months, and years, with automatic date adjustment for months with fewer than 31 days and leap year correction. The clock supports 24-hour format or 12-hour format with AM/PM indication. The 31 bytes of RAM are available for temporary storage of critical data. Synchronous serial communication simplifies the microprocessor interface, requiring only three lines: RST (reset), I/O (data), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The chip features extremely low power consumption, drawing less than 1µW to retain data and timekeeping information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte non-volatile RAM for high-speed data scratchpad
- Wide operating voltage range: 2.0V ~ 5.5V
- Current consumption less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock or RAM data read/write
- Simple 3-wire interface for MCU communication
- TTL compatible (VCC = 5V)
- Optional industrial temperature range: -40°C to +85°C
- Package options: DIP-8, SOP-8, DFN-8 3×3, and MSOP-8
Applications
- Portable instruments
- Mobile phones
- Multi-rate electricity meters
- IC card water meters
- IC card gas meters
- Fax machines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.347 | $ 1.74 |
| 50+ | $ 0.2737 | $ 13.69 |
| 150+ | $ 0.2423 | $ 36.35 |
| 500+ | $ 0.2032 | $ 101.60 |
| 2,500+ | $ 0.1857 | $ 464.25 |
| 5,000+ | $ 0.1753 | $ 876.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock chip incorporating an RTC/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The RTC/calendar tracks seconds, minutes, hours, days, day of week, months, and years, with automatic date adjustment for months with fewer than 31 days and leap year correction. The clock supports 24-hour format or 12-hour format with AM/PM indication. The 31 bytes of RAM are available for temporary storage of critical data. Synchronous serial communication simplifies the microprocessor interface, requiring only three lines: RST (reset), I/O (data), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The chip features extremely low power consumption, drawing less than 1µW to retain data and timekeeping information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31-byte non-volatile RAM for high-speed data scratchpad
- Wide operating voltage range: 2.0V ~ 5.5V
- Current consumption less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock or RAM data read/write
- Simple 3-wire interface for MCU communication
- TTL compatible (VCC = 5V)
- Optional industrial temperature range: -40°C to +85°C
- Package options: DIP-8, SOP-8, DFN-8 3×3, and MSOP-8
Applications
- Portable instruments
- Mobile phones
- Multi-rate electricity meters
- IC card water meters
- IC card gas meters
- Fax machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

