LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5947BT3G product image
  • TP1SMB5947BT3G thumbnail 1
  • TP1SMB5947BT3G thumbnail 2
  • TP1SMB5947BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5947BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5947BT3G
LCSC Part #
C49452381
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 82V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5947BT3G
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1103$ 0.55
50+$ 0.0869$ 4.35
150+$ 0.0753$ 11.30
500+$ 0.0665$ 33.25
3,000+$ 0.0595$ 178.50
6,000+$ 0.056$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)160Ω
Diode Configuration1 Independent
Zener Voltage(Range)77.9V~86.1V
Zener Voltage(Nom)82V
Impedance(Zzk)2.5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power dissipation Pd 3.0W
  • Zener voltage Vz 3.3V-200V
  • Glass passivated chip
  • Bar marks indicate cathode

Applications

AI Translation
  • Voltage regulation