LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5941BT3G product image
  • TP1SMB5941BT3G thumbnail 1
  • TP1SMB5941BT3G thumbnail 2
  • TP1SMB5941BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5941BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5941BT3G
LCSC Part #
C49452375
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 47V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5941BT3G
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1098$ 0.55
50+$ 0.0865$ 4.33
150+$ 0.0748$ 11.22
500+$ 0.066$ 33.00
3,000+$ 0.059$ 177.00
6,000+$ 0.0555$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)67Ω
Diode Configuration1 Independent
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Pd 3.0W
  • Vz 3.3V~200V
  • Glass passivated die
  • Bar marks cathode

Applications

AI Translation
  • Voltage regulation