LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5940BT3G product image
  • TP1SMB5940BT3G thumbnail 1
  • TP1SMB5940BT3G thumbnail 2
  • TP1SMB5940BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5940BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5940BT3G
LCSC Part #
C49452374
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 43V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5940BT3G
In-Stock: 2,915
2,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1089$ 0.54
50+$ 0.0855$ 4.28
150+$ 0.0738$ 11.07
500+$ 0.065$ 32.50
3,000+$ 0.058$ 174.00
6,000+$ 0.0545$ 327.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@32.7V
Impedance(Zzt)53Ω
Diode Configuration1 Independent
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)950Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • P_D 3.0W
  • V_Z 3.3V~200V
  • Glass passivated die
  • Bar marks indicate cathode

Applications

AI Translation
  • Voltage regulation