LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP1SMB5932BT3G product image
  • TP1SMB5932BT3G thumbnail 1
  • TP1SMB5932BT3G thumbnail 2
  • TP1SMB5932BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP1SMB5932BT3GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP1SMB5932BT3G
LCSC Part #
C49452366
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 20V 3W SMB
Datasheetpdf iconTECH PUBLIC TP1SMB5932BT3G
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1077$ 0.54
50+$ 0.0848$ 4.24
150+$ 0.0733$ 11.00
500+$ 0.0647$ 32.35
3,000+$ 0.0579$ 173.70
6,000+$ 0.0544$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@15.2V
Impedance(Zzt)14Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)650Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power dissipation: 3.0W
  • Zener voltage range: 3.3V to 200V
  • Glass passivated chip
  • Cathode indicated by marking bar

Applications

AI Translation
  • Voltage regulation