TECH PUBLIC TP1SMB5922BT3G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP1SMB5922BT3G |
| LCSC Part # | C49452356 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 3W SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power dissipation 3.0W
- Zener voltage 3.3V–200V
- Glass passivated chip
- Cathode indicated by color band
Applications
AI Translation
- Voltage regulation
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1099 | $ 0.55 |
| 50+ | $ 0.0865 | $ 4.33 |
| 150+ | $ 0.0748 | $ 11.22 |
| 500+ | $ 0.0661 | $ 33.05 |
| 3,000+ | $ 0.0591 | $ 177.30 |
| 6,000+ | $ 0.0556 | $ 333.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power dissipation 3.0W
- Zener voltage 3.3V–200V
- Glass passivated chip
- Cathode indicated by color band
Applications
AI Translation
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



