TECH PUBLIC AO3400AL
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3400AL |
| LCSC Part # | C49452344 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 30 V
- Drain-Source On-Resistance (RDS(ON)) (VGS = 10 V) ≤22mΩ (typical)
- Drain-Source On-Resistance (RDS(ON)) (VGS = 4.5 V) ≤27mΩ (typical)
Applications
AI Translation
- Interface switches
- Load switches
- Portable devices and batteries
In-Stock: 15,120
15,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288 | $ 0.58 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0198 | $ 11.88 |
| 3,000+ | $ 0.0179 | $ 53.70 |
| 9,000+ | $ 0.0162 | $ 145.80 |
| 21,000+ | $ 0.0153 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 72pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 9nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): 30 V
- Drain-Source On-Resistance (RDS(ON)) (VGS = 10 V) ≤22mΩ (typical)
- Drain-Source On-Resistance (RDS(ON)) (VGS = 4.5 V) ≤27mΩ (typical)
Applications
AI Translation
- Interface switches
- Load switches
- Portable devices and batteries
C49452344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



