TECH PUBLIC FDMC6679AZ-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMC6679AZ-TP |
| LCSC Part # | C49452325 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET 30V 50A PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 9mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 421pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.448nF | |
| Gate Charge(Qg) | 30nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): -30 V
- Drain-Source Current (IDS) (at VGS = -10V): -50A
- On-State Resistance RDS(ON) (at VGS = -10V): ≤ 9mΩ (typical)
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.195 | $ 0.98 |
| 50+ | $ 0.1521 | $ 7.61 |
| 150+ | $ 0.1338 | $ 20.07 |
| 500+ | $ 0.1108 | $ 55.40 |
| 2,500+ | $ 0.1006 | $ 251.50 |
| 5,000+ | $ 0.0945 | $ 472.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 9mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 421pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.448nF | |
| Gate Charge(Qg) | 30nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): -30 V
- Drain-Source Current (IDS) (at VGS = -10V): -50A
- On-State Resistance RDS(ON) (at VGS = -10V): ≤ 9mΩ (typical)
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



