TECH PUBLIC FDMC6675BZ-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMC6675BZ-TP |
| LCSC Part # | C49452308 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET 30V 50A PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 9mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 421pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.448nF | |
| Gate Charge(Qg) | 30nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1996 | $ 1.00 |
| 50+ | $ 0.1557 | $ 7.79 |
| 150+ | $ 0.1369 | $ 20.54 |
| 500+ | $ 0.1134 | $ 56.70 |
| 2,500+ | $ 0.103 | $ 257.50 |
| 5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 9mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 421pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.448nF | |
| Gate Charge(Qg) | 30nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

