TECH PUBLIC TLV74325PDBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV74325PDBVR-TP |
| LCSC Part # | C49451991 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.2V~3.6V 350mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 350mA | |
| Operating Voltage | 7V | |
| Output Type | Adjustable | |
| Features | Enable control;Output discharge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical no-load current: 0.8μA
- Output accuracy: ±2%
- Output current: 300mA
- Compact SOT23-5 package
Applications
AI Translation
- Portable consumer devices
- Radio control systems
- Wireless communication devices
- Ultra-low-power microcontrollers
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0395 | $ 0.40 |
| 100+ | $ 0.031 | $ 3.10 |
| 300+ | $ 0.0267 | $ 8.01 |
| 3,000+ | $ 0.0235 | $ 70.50 |
| 6,000+ | $ 0.021 | $ 126.00 |
| 9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 350mA | |
| Operating Voltage | 7V | |
| Output Type | Adjustable | |
| Features | Enable control;Output discharge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical no-load current: 0.8μA
- Output accuracy: ±2%
- Output current: 300mA
- Compact SOT23-5 package
Applications
AI Translation
- Portable consumer devices
- Radio control systems
- Wireless communication devices
- Ultra-low-power microcontrollers
C49451991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



