TECH PUBLIC TPLP5907MFX-2.5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPLP5907MFX-2.5 |
| LCSC Part # | C49451988 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 2.5V 300mA SOT-23-5 |
| Datasheet | TECH PUBLIC TPLP5907MFX-2.5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
This device is a low-dropout regulator with enable function, operating over a voltage range of 1.2V to 5.5V. It delivers up to 300mA output current in a compact package. The 2μA low quiescent current and 0.5μA shutdown current make it ideal for battery-powered applications requiring long service life. Additional features include current limiting, over-temperature protection, and output discharge function.
Features
- Ground current: 2μA (no load)
- Output accuracy: ±2%
- Output current: 300mA
- Disable current: 10nA (optional)
- Wide input voltage range: 1.2V to 5.5V
- Dropout voltage: 0.18V at 300mA output current (V0 = +3.3V)
- Fixed output voltage options: 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable operation with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- SOT23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.069 | $ 10.35 |
| 500+ | $ 0.061 | $ 30.50 |
| 3,000+ | $ 0.0545 | $ 163.50 |
| 6,000+ | $ 0.0512 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
This device is a low-dropout regulator with enable function, operating over a voltage range of 1.2V to 5.5V. It delivers up to 300mA output current in a compact package. The 2μA low quiescent current and 0.5μA shutdown current make it ideal for battery-powered applications requiring long service life. Additional features include current limiting, over-temperature protection, and output discharge function.
Features
- Ground current: 2μA (no load)
- Output accuracy: ±2%
- Output current: 300mA
- Disable current: 10nA (optional)
- Wide input voltage range: 1.2V to 5.5V
- Dropout voltage: 0.18V at 300mA output current (V0 = +3.3V)
- Fixed output voltage options: 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable operation with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- SOT23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
C49451988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPS7A2025PDBVR-TP | TECH PUBLIC | Similar | SOT-23-5 | 2,475 | $ 0.1009 | ||
| TPLP2992IM5X-2.5 | TECH PUBLIC | Similar | SOT-23-5 | 1,885 | $ 0.1688 | ||
| TPNCP718ASN250T1G | TECH PUBLIC | Similar | SOT-23-5 | 1,500 | $0.1449 $0.1525 | ||
| XC6204B252MR | TECH PUBLIC | Similar | SOT-23-5 | 1,870 | $0.0926 $0.0974 | ||
| TPMIC5219-2.5YM5 | TECH PUBLIC | Similar | SOT-23-5 | 2,230 | $ 0.1626 |



