LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PI3USB4000DQ1ZUAEX-TP product image
  • PI3USB4000DQ1ZUAEX-TP thumbnail 1
  • PI3USB4000DQ1ZUAEX-TP thumbnail 2
  • PI3USB4000DQ1ZUAEX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PI3USB4000DQ1ZUAEX-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PI3USB4000DQ1ZUAEX-TP
LCSC Part #
C49451969
Packaging
QFN-10L(1.5x2)
Customer #
Key Attributes
2 11Ω 2.5V~5.5V QFN-10L(1.5x2) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC PI3USB4000DQ1ZUAEX-TP
In-Stock: 4,855
4,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2834$ 1.42
50+$ 0.2208$ 11.04
150+$ 0.1939$ 29.09
500+$ 0.1605$ 80.25
3,000+$ 0.1456$ 436.80
6,000+$ 0.1366$ 819.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingQFN-10L(1.5x2)
FeaturesFault protection;Bidirectional analog channel;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Ron11Ω
Voltage - Supply2.5V~5.5V
Con4pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-bandwidth switch designed for high-speed USB 2.0 signal switching in mobile phones and consumer electronics applications such as mobile phones with hubs or controllers with limited USB I/O, digital cameras, and laptops. Its wide bandwidth (1.1 GHz) allows signals to pass through with minimal edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional with virtually no attenuation of high-speed signals at the outputs. It is designed for low bit-to-bit skew and high inter-channel noise isolation, and is compatible with multiple standards such as high-speed USB 2.0 (480 Mbps).

Features

AI Translation
  • Low on-resistance, typical value 10Ω
  • Supply range: 2.5V~5.5V
  • Differential 2:1 or 1:2 switch/multiplexer
  • Overvoltage protection up to DC 30V on COM port
  • IEC 64000-4-5 surge protection on COM port without external TVS: ±300V
  • System-side clamp voltage pulse less than 9V, duration less than 200nS
  • Power-off protection when VDD = 0V
  • Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
  • Small package: QFN2015-10L

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • USB Type-C microphone/ground switching
  • Audio, video, UART, USB2.0 signal and power routing
  • Telecom signal switching
  • Sample-and-hold systems
  • Signal gating, multiplexers/demultiplexers