ZGWD WT06001W-072R-001
| Manufacturer | ZGWDAsian Brands |
| MPN | WT06001W-072R-001 |
| LCSC Part # | C49451949 |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 0.6mm 500mA 30V 7P Gold -25℃~+85℃ 7 1x7P 1 SMD,P=0.6mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | ZGWD WT06001W-072R-001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.6mm | |
| Current Rating | 500mA | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 30V | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.6mm | |
| Current Rating | 500mA | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1647 | $ 0.82 |
| 50+ | $ 0.1292 | $ 6.46 |
| 150+ | $ 0.1139 | $ 17.09 |
| 500+ | $ 0.0949 | $ 47.45 |
| 2,500+ | $ 0.0864 | $ 216.00 |
| 4,000+ | $ 0.0814 | $ 325.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.6mm | |
| Current Rating | 500mA | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 30V | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.6mm | |
| Current Rating | 500mA | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C49451949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



