CHIN-BAN PG1000-01-012P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | PG1000-01-012P |
| LCSC Part # | C49451495 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 16.2mm Pogo Pin 1P 100mΩ 10.7mm 10000 times 2A Through Hole Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Overall Length/Height | 16.2mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | 10.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4271$ 0.3844 | $ 0.38 |
| 10+ | $ 0.3319$ 0.2988 | $ 2.99 |
| 30+ | $ 0.2906$ 0.2616 | $ 7.85 |
| 100+ | $ 0.2398$ 0.2159 | $ 21.59 |
| 500+ | $ 0.216$ 0.1944 | $ 97.20 |
| 1,000+ | $ 0.2033$ 0.1830 | $ 183.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Overall Length/Height | 16.2mm | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | 10.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



