LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHIN-BAN GY972P030 product image
  • GY972P030 thumbnail 1
  • GY972P030 thumbnail 2
  • GY972P030 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CHIN-BAN GY972P030RoHS

Manufacturer
CHIN-BANAsian Brands
MPN
GY972P030
LCSC Part #
C49451467
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-40℃~+125℃ 2 0.4mm Surface Mount,Vertical 30P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconCHIN-BAN GY972P030
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerCHIN-BAN
PackagingSMD,P=0.4mm
Operating Temperature-40℃~+125℃
Voltage Rating30V
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2136$ 1.07
50+$ 0.1656$ 8.28
150+$ 0.145$ 21.75
500+$ 0.1193$ 59.65
2,500+$ 0.1079$ 269.75
5,000+$ 0.101$ 505.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.