XR XRSUTF0624-H1
| Manufacturer | XRAsian Brands |
| MPN | XRSUTF0624-H1 |
| LCSC Part # | C49451309 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50~230V Through Hole Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 6uH;37.5mH | |
| Primary Side Voltage | 50~230V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3536$ 0.3360 | $ 1.68 |
| 50+ | $ 0.2781$ 0.2642 | $ 13.21 |
| 150+ | $ 0.2457$ 0.2335 | $ 35.03 |
| 1,000+ | $ 0.2054$ 0.1952 | $ 195.20 |
| 2,000+ | $ 0.1874$ 0.1781 | $ 356.20 |
| 5,000+ | $ 0.1766$ 0.1678 | $ 839.00 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 6uH;37.5mH | |
| Primary Side Voltage | 50~230V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



