YJYCOIN YLM5045-302T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLM5045-302T |
| LCSC Part # | C4945119 |
| Packaging | SMD-4P,5x4.8mm |
| Customer # | |
| Key Attributes | CMC 6uH 500mA 2LN 3kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | 6uH@100KHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light,TV game,Monitor,etc.
- EMI common-mode noise.
In-Stock: 1,001
1,001 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7545$ 0.0755 | $ 0.08 |
| 10+ | $ 0.6131$ 0.0614 | $ 0.61 |
| 30+ | $ 0.5431$ 0.0544 | $ 1.63 |
| 100+ | $ 0.4732$ 0.0474 | $ 4.74 |
| 500+ | $ 0.4326$ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.4098$ 0.0410 | $ 41.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | 6uH@100KHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 3kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction,and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light,TV game,Monitor,etc.
- EMI common-mode noise.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



